
MAX3222ECTP+ | |
|---|---|
DigiKey Part Number | MAX3222ECTP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222ECTP+ |
Description | IC TRANSCEIVER FULL 2/2 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECTP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.26000 | $9.26 |
| 10 | $7.20300 | $72.03 |
| 60 | $6.30817 | $378.49 |
| 120 | $6.06617 | $727.94 |
| 300 | $5.81067 | $1,743.20 |
| 540 | $5.67819 | $3,066.22 |
| 1,020 | $5.55745 | $5,668.60 |

