2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222CWN+

DigiKey Part Number
MAX3222CWN+-ND
Manufacturer
Manufacturer Product Number
MAX3222CWN+
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3222CWN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Factory Stock: 14,960
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.13000$8.13
10$6.30000$63.00
40$5.64900$225.96
120$5.28592$634.31
280$5.07318$1,420.49
520$4.94683$2,572.35
1,000$4.83520$4,835.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.