
MAX3221EEUE+T | |
|---|---|
DigiKey Part Number | MAX3221EEUE+TTR-ND - Tape & Reel (TR) MAX3221EEUE+TCT-ND - Cut Tape (CT) MAX3221EEUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221EEUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EEUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $7.56900 | $75.69 |
| 25 | $7.03320 | $175.83 |
| 100 | $6.44480 | $644.48 |
| 250 | $6.16424 | $1,541.06 |
| 500 | $5.99516 | $2,997.58 |
| 1,000 | $5.85601 | $5,856.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.70912 | $14,272.80 |







