
MAX31820MCR+ | |
|---|---|
DigiKey Part Number | MAX31820MCR+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31820MCR+ |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX31820MCR+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 3.7V | |
Resolution | 11 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 10°C ~ 45°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 5 | $3.42800 | $17.14 |
| 10 | $3.27800 | $32.78 |
| 25 | $3.09920 | $77.48 |
| 50 | $2.97720 | $148.86 |
| 100 | $2.86550 | $286.55 |
| 500 | $2.64072 | $1,320.36 |
| 2,000 | $2.48018 | $4,960.36 |






