
MAX317CSA+ | |
|---|---|
DigiKey Part Number | MAX317CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX317CSA+ |
Description | IC SWITCH SPST-NCX1 35OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX317CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.42000 | $9.42 |
| 10 | $7.33600 | $73.36 |
| 25 | $6.81480 | $170.37 |
| 100 | $6.24160 | $624.16 |
| 300 | $5.92193 | $1,776.58 |
| 500 | $5.80376 | $2,901.88 |
| 1,000 | $5.66822 | $5,668.22 |

