
MAX31785ETL+ | |
|---|---|
DigiKey Part Number | MAX31785ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31785ETL+ |
Description | 6-CH INTELLIGENT FAN CONTROLLER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31785ETL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.18000 | $10.18 |
| 10 | $7.95000 | $79.50 |
| 50 | $7.05540 | $352.77 |
| 100 | $6.77830 | $677.83 |
| 250 | $6.48572 | $1,621.43 |
| 500 | $6.30936 | $3,154.68 |
| 1,000 | $6.16428 | $6,164.28 |










