2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Using the MAX13054AESHLD Evaluation Kit

MAX3160EAP+

DigiKey Part Number
MAX3160EAP+-ND
Manufacturer
Manufacturer Product Number
MAX3160EAP+
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3160EAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,429
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$33.77000$33.77
10$27.39800$273.98
66$24.51167$1,617.77
132$23.78136$3,139.14
264$23.17996$6,119.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.