MAX3160CAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,429
Unit Price: $33.77000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 711
Unit Price: $22.79000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,034
Unit Price: $25.30000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $9.79000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $5.83945
Datasheet

Similar


MaxLinear, Inc.
In Stock: 4,596
Unit Price: $10.70000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $10.70000
Datasheet
2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3160CAP

DigiKey Part Number
MAX3160CAP-ND
Manufacturer
Manufacturer Product Number
MAX3160CAP
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3160CAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable