
MAX3158CPI+ | |
|---|---|
DigiKey Part Number | MAX3158CPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3158CPI+ |
Description | IC TRANSCEIVER FULL 1/1 28PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3158CPI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

