
MAX312FESE+ | |
|---|---|
DigiKey Part Number | MAX312FESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX312FESE+ |
Description | IC SWITCH SPST-NCX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX312FESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -104dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.64000 | $18.64 |
| 10 | $14.84200 | $148.42 |
| 50 | $13.32180 | $666.09 |
| 100 | $12.85110 | $1,285.11 |
| 250 | $12.35408 | $3,088.52 |
| 500 | $12.05456 | $6,027.28 |

