
MAX3110ECWI+TG36 | |
|---|---|
DigiKey Part Number | MAX3110ECWI+TG36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3110ECWI+TG36 |
Description | IC UART SPI COMPAT 28-SOIC |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3110ECWI+TG36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 600µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |




