
MAX3095EPE+ | |
|---|---|
DigiKey Part Number | MAX3095EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3095EPE+ |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3095EPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.59000 | $14.59 |
| 10 | $11.52200 | $115.22 |
| 25 | $10.75680 | $268.92 |
| 100 | $9.91540 | $991.54 |
| 250 | $9.51432 | $2,378.58 |
| 500 | $9.27264 | $4,636.32 |
| 1,000 | $9.07378 | $9,073.78 |

