
MAX3095EEE+ | |
|---|---|
DigiKey Part Number | MAX3095EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3095EEE+ |
Description | IC TRANSCEIVER 0/4 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3095EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.14000 | $12.14 |
| 10 | $9.53200 | $95.32 |
| 25 | $8.88040 | $222.01 |
| 100 | $8.16440 | $816.44 |
| 300 | $7.76500 | $2,329.50 |
| 500 | $7.61730 | $3,808.65 |
| 1,000 | $7.44799 | $7,447.99 |


