1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3081ECSA+

DigiKey Part Number
MAX3081ECSA+-ND
Manufacturer
Manufacturer Product Number
MAX3081ECSA+
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3081ECSA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
115Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.77000$5.77
10$4.41700$44.17
25$4.07960$101.99
100$3.70800$370.80
300$3.50077$1,050.23
500$3.42412$1,712.06
1,000$3.33629$3,336.29
2,500$3.24353$8,108.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.