
MAX3080EESD+T | |
|---|---|
DigiKey Part Number | MAX3080EESD+TTR-ND - Tape & Reel (TR) MAX3080EESD+TCT-ND - Cut Tape (CT) MAX3080EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3080EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3080EESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.39000 | $7.39 |
| 10 | $5.71000 | $57.10 |
| 25 | $5.28960 | $132.24 |
| 100 | $4.82670 | $482.67 |
| 250 | $4.60612 | $1,151.53 |
| 500 | $4.47314 | $2,236.57 |
| 1,000 | $4.36371 | $4,363.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.24821 | $10,620.53 |











