
MAX3076EESD+ | |
|---|---|
DigiKey Part Number | MAX3076EESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3076EESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3076EESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.69000 | $11.69 |
| 10 | $9.17100 | $91.71 |
| 50 | $8.16040 | $408.02 |
| 100 | $7.84750 | $784.75 |
| 250 | $7.51716 | $1,879.29 |
| 500 | $7.31802 | $3,659.01 |
| 1,000 | $7.15417 | $7,154.17 |









