1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3070EEPD+

DigiKey Part Number
MAX3070EEPD+-ND
Manufacturer
Manufacturer Product Number
MAX3070EEPD+
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3070EEPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 425
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$12.60000$12.60
10$9.90900$99.09
25$9.23560$230.89
100$8.49540$849.54
250$8.14256$2,035.64
500$7.92992$3,964.96
1,000$7.75490$7,754.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.