
MAX306EWI+T | |
|---|---|
DigiKey Part Number | 175-MAX306EWI+TTR-ND - Tape & Reel (TR) 175-MAX306EWI+TCT-ND - Cut Tape (CT) 175-MAX306EWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX306EWI+T |
Description | IC MUX 16:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX306EWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.52000 | $20.52 |
| 10 | $16.39200 | $163.92 |
| 25 | $15.36040 | $384.01 |
| 100 | $14.22620 | $1,422.62 |
| 250 | $13.68568 | $3,421.42 |
| 500 | $13.35990 | $6,679.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.09180 | $13,091.80 |




