
MAX3002EUP+ | |
|---|---|
DigiKey Part Number | MAX3002EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3002EUP+ |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3002EUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 35Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.34000 | $8.34 |
| 10 | $6.46700 | $64.67 |
| 74 | $5.58014 | $412.93 |
| 148 | $5.37196 | $795.05 |
| 296 | $5.20057 | $1,539.37 |
| 518 | $5.08461 | $2,633.83 |
| 1,036 | $4.96411 | $5,142.82 |








