
MAX297EPA+ | |
|---|---|
DigiKey Part Number | MAX297EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX297EPA+ |
Description | IC FILTER 50KHZ ELLIPTIC 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 50kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX297EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.28000 | $25.28 |
| 10 | $20.32300 | $203.23 |
| 50 | $18.33960 | $916.98 |
| 100 | $17.72560 | $1,772.56 |
| 250 | $17.07744 | $4,269.36 |
| 500 | $16.68676 | $8,343.38 |

