
MAX263ACWI | |
|---|---|
DigiKey Part Number | MAX263ACWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX263ACWI |
Description | IC FILTER 57KHZ SWITCHED 28SOIC |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 57kHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX263ACWI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 57kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | ±5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

