
MAX250CSD+ | |
|---|---|
DigiKey Part Number | MAX250CSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX250CSD+ |
Description | IC TRANSCEIVER FULL 2/2 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX250CSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.68000 | $12.68 |
| 10 | $9.97400 | $99.74 |
| 50 | $8.88900 | $444.45 |
| 100 | $8.55290 | $855.29 |
| 250 | $8.19808 | $2,049.52 |
| 500 | $7.98424 | $3,992.12 |
| 1,000 | $7.80827 | $7,808.27 |


