
MAX231CPD+ | |
|---|---|
DigiKey Part Number | MAX231CPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX231CPD+ |
Description | IC TRANSCEIVER FULL 2/2 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX231CPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 5V, 7.5V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.14000 | $15.14 |
| 10 | $11.97600 | $119.76 |
| 25 | $11.18520 | $279.63 |
| 100 | $10.31580 | $1,031.58 |
| 250 | $9.90144 | $2,475.36 |
| 500 | $9.65172 | $4,825.86 |
| 1,000 | $9.44611 | $9,446.11 |

