Direct
Parametric Equivalent

MAX1760EUB+ | |
|---|---|
DigiKey Part Number | MAX1760EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1760EUB+ |
Description | IC REG BOOST ADJ/2.5V 1A 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1760EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.01000 | $9.01 |
| 10 | $7.00300 | $70.03 |
| 50 | $6.19960 | $309.98 |
| 100 | $5.95080 | $595.08 |
| 250 | $5.68828 | $1,422.07 |
| 500 | $5.53002 | $2,765.01 |
| 1,000 | $5.39978 | $5,399.78 |





