
DS2740BU+T&R | |
|---|---|
DigiKey Part Number | DS2740BU+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2740BU+T&R |
Description | IC CURRENT GAUGE 13 BIT 8UMAX |
Customer Reference | |
Detailed Description | Current Gauge (13 Bit) Regulator 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2740BU+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Current Gauge (13 Bit) | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

