
MOP-GL24064A-BGFW-22N-3IN | |
|---|---|
DigiKey Part Number | MOP-GL24064A-BGFW-22N-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-GL24064A-BGFW-22N-3IN |
Description | GRAPHIC DISPLAY LCD GRAY - |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Gray LCD - Monochrome Parallel 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 132.20mm W x 39.20mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 64 | |
Interface | Parallel | |
Graphics Color | Gray | |
Background Color | White | |
Dot Size | 0.49mm W x 0.49mm H | |
Dot Pitch | 0.53mm W x 0.53mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.94000 | $88.94 |
| 100 | $80.93800 | $8,093.80 |

