
GTT38A-TPR-BLH-B0-H1-C4-V5 | |
|---|---|
DigiKey Part Number | GTT38A-TPR-BLH-B0-H1-C4-V5-ND |
Manufacturer | |
Manufacturer Product Number | GTT38A-TPR-BLH-B0-H1-C4-V5 |
Description | GRAPHIC DISPLAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 3.8" (96.52mm) 480 x 116 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.8" (96.52mm) | |
Viewing Area | 98.04mm W x 26.30mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 116 | |
Interface | - | |
Controller Type | LPC1788 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.19000 | $165.19 |

