
MS323-20C | |
|---|---|
DigiKey Part Number | 2333-MS323-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS323-20C |
Description | RF SHIELD 0.961X1.295" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS323-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.295" (32.90mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.01700 | $10.17 |
| 49 | $0.86592 | $42.43 |
| 147 | $0.79469 | $116.82 |
| 294 | $0.75986 | $223.40 |
| 539 | $0.73449 | $395.89 |
| 1,029 | $0.71177 | $732.41 |
| 2,548 | $0.68612 | $1,748.23 |
| 5,047 | $0.67067 | $3,384.87 |


