Infrared (IR) Emitter 1070nm 1.32V 100mA 110° 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM7110MT2-BK

DigiKey Part Number
1125-MTSM7110MT2-BKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTSM7110MT2-BK
Description
1070NM PLCC2 BLACK FACED FLAT LE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1070nm 1.32V 100mA 110° 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1070nm
Voltage - Forward (Vf) (Typ)
1.32V
Viewing Angle
110°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$12.57840$2,515.68