
MTRS1721D | |
|---|---|
DigiKey Part Number | 1125-MTRS1721D-ND |
Manufacturer | |
Manufacturer Product Number | MTRS1721D |
Description | 1720NM PHOTO REFLECTOR 4MM PLAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.020" ~ 0.059" (0.50mm ~ 1.50mm) | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 100 mA | |
Output Type | Photodiode | |
Response Time | 2.2µs | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.28000 | $43.28 |
| 10 | $35.52300 | $355.23 |
| 100 | $31.05000 | $3,105.00 |

