New Product
Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTRS1071D

DigiKey Part Number
1125-MTRS1071D-ND
Manufacturer
Manufacturer Product Number
MTRS1071D
Description
1070NM PHOTO REFLECTOR 4MM PLAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.020" ~ 0.059" (0.50mm ~ 1.50mm)
Sensing Method
Reflective
Current - DC Forward (If) (Max)
100 mA
Output Type
Photodiode
Response Time
2.2µs
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$43.28000$43.28
10$35.52300$355.23
100$31.05000$3,105.00
Manufacturers Standard Package