
MTE5066WSC-UR | |
|---|---|
DigiKey Part Number | 1125-1110-ND |
Manufacturer | |
Manufacturer Product Number | MTE5066WSC-UR |
Description | EMITTER VISIBLE 660NM 50MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 80° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.90000 | $7.90 |
| 10 | $5.99800 | $59.98 |
| 100 | $4.88500 | $488.50 |
| 500 | $4.40000 | $2,200.00 |
| 1,000 | $4.24257 | $4,242.57 |
| 2,000 | $4.10949 | $8,218.98 |

