
PK-12N40PEDGQ | |
|---|---|
DigiKey Part Number | 458-1347-ND |
Manufacturer | |
Manufacturer Product Number | PK-12N40PEDGQ |
Description | BUZZER PIEZO 12V 13.8MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 4.1kHz 83dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone, Visual Indicator | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 12V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.85000 | $8.85 |
| 10 | $6.80400 | $68.04 |
| 25 | $6.15440 | $153.86 |
| 50 | $5.71320 | $285.66 |
| 100 | $5.31060 | $531.06 |
| 250 | $4.83104 | $1,207.76 |
| 500 | $4.50368 | $2,251.84 |
| 1,000 | $4.36938 | $4,369.38 |

