
SW-367-SMA | |
|---|---|
DigiKey Part Number | 1465-SW-367-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SW-367-SMA |
Description | IC RF SWITCH SPST 2GHZ C-47 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm C-47 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPST | |
Frequency Range | DC ~ 2GHz | |
Isolation | 70dB | |
Insertion Loss | 3dB | |
Test Frequency | 2GHz | |
P1dB | 20dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | C-47 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,821.94000 | $9,821.94 |

