
MASW-009444-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1369-2-ND - Tape & Reel (TR) 1465-1369-1-ND - Cut Tape (CT) 1465-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-009444-TR3000 |
Description | IC RF SWITCH SPDT 6GHZ 6DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 6-PDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MASW-009444-TR3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 19dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 3GHz | |
P1dB | 24dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-PDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.54000 | $15.40 |
| 25 | $1.40400 | $35.10 |
| 100 | $1.25420 | $125.42 |
| 250 | $1.18272 | $295.68 |
| 500 | $1.17810 | $589.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06039 | $3,181.17 |
| 6,000 | $1.03896 | $6,233.76 |
| 9,000 | $1.02823 | $9,254.07 |



