
MADP-007433-12790T | |
|---|---|
DigiKey Part Number | 1465-MADP-007433-12790TTR-ND - Tape & Reel (TR) 1465-MADP-007433-12790TCT-ND - Cut Tape (CT) 1465-MADP-007433-12790TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-007433-12790T |
Description | RF DIODE PIN 75V 200MW SC-79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 75V 150 mA 200 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.18160 | $29.54 |
| 100 | $1.05240 | $105.24 |
| 250 | $0.99072 | $247.68 |
| 500 | $0.97920 | $489.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88519 | $2,655.57 |
| 6,000 | $0.86670 | $5,200.20 |
| 9,000 | $0.85744 | $7,716.96 |

