
MABAES0054 | |
|---|---|
DigiKey Part Number | 1465-MABAES0054-ND |
Manufacturer | |
Manufacturer Product Number | MABAES0054 |
Description | TRANSFORMER, 4:1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1GHz 4:1 5-SMD Module, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 4:1 | |
Phase Difference | 8° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module, Gull Wing | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56277 | $3,125.54 |

