
U001-B | |
|---|---|
DigiKey Part Number | 2221-U001-B-ND |
Manufacturer | |
Manufacturer Product Number | U001-B |
Description | ENV II UNIT SENSOR SHT30+BMP280 |
Customer Reference | |
Detailed Description | BMP280, SHT30 Humidity, Pressure, Temperature Sensor M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | BMP280, SHT30 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

