SST-90-R-F11-HG100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 32
Unit Price: $70.93000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) SST-90 Red Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-90-R-F11-HG100

DigiKey Part Number
SST-90-R-F11-HG100-ND
Manufacturer
Manufacturer Product Number
SST-90-R-F11-HG100
Description
LED COB SST-90 RED SQUARE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SST-90 Red Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
Red
CCT (K)
-
Wavelength
624nm
Configuration
Square
Luminous Flux @ Current/Temperature
400lm (Typ)
Current - Test
3.2A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2V
Lumens/Watt @ Current - Test
63 lm/W
Current - Max
27A
CRI (Color Rendering Index)
70
Viewing Angle
100°
Features
-
Size / Dimension
11.00mm L x 10.00mm W
Height
5.40mm
Light Emitting Surface (LES)
8.00mm Dia
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes