
PT-39-R-C21-MPB | |
|---|---|
DigiKey Part Number | 1214-1044-ND |
Manufacturer | |
Manufacturer Product Number | PT-39-R-C21-MPB |
Description | LED MOD PT-39 RED |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | - | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |

