LED Lighting COBs, Engines, Modules LED Module CBT-90 Red Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT-90-R-C11-HH100

DigiKey Part Number
CBT-90-R-C11-HH100-ND
Manufacturer
Manufacturer Product Number
CBT-90-R-C11-HH100
Description
LED MOD CBT-90 RED RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CBT-90 Red Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
900lm (Typ)
Current - Test
13.5A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
2.5V
Lumens/Watt @ Current - Test
27 lm/W
Current - Max
18A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 26.75mm W
Height
4.08mm
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.