Image for LXML-PB02-0050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXML-PB02-0050

DigiKey Part Number
1416-LXML-PB02-0050-ND
Manufacturer
Manufacturer Product Number
LXML-PB02-0050
Description
LED
Customer Reference
Detailed Description
LED Lighting Color * 1812 (4532 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
SMD
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable