
SSL-LX2473GD | |
|---|---|
DigiKey Part Number | SSL-LX2473GD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX2473GD |
Description | LED GREEN DIFF RECT 2MMX4MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.90mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25400 | $2.54 |
| 100 | $0.18030 | $18.03 |
| 500 | $0.14690 | $73.45 |
| 1,000 | $0.13586 | $135.86 |
| 2,000 | $0.12647 | $252.94 |
| 5,000 | $0.11618 | $580.90 |
| 10,000 | $0.10975 | $1,097.50 |
| 25,000 | $0.10272 | $2,568.00 |

