
LS7262C | |
|---|---|
DigiKey Part Number | 2808-LS7262C-ND |
Manufacturer | |
Manufacturer Product Number | LS7262C |
Description | IC MOTOR DRIVER BLDC 28V 20DIP |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LS7262C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (6) | |
Interface | - | |
Technology | NMOS, PMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4.5mA | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |

