
LS7184N | |
|---|---|
DigiKey Part Number | 2808-LS7184N-ND |
Manufacturer | |
Manufacturer Product Number | LS7184N |
Description | QUADRATURE CLOCK CONVERTER |
Customer Reference | |
Detailed Description | Encoder IC 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LS7184N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Encoder | |
Applications | - | |
Voltage - Supply, Analog | 3V ~ 12V | |
Voltage - Supply, Digital | 3V ~ 12V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 25 | $4.17000 | $104.25 |
| 100 | $3.37000 | $337.00 |
| 500 | $2.66000 | $1,330.00 |
| 1,000 | $2.33000 | $2,330.00 |


.jpg)


