
LS7184N-S | |
---|---|
DigiKey Part Number | 2808-LS7184N-S-ND |
Manufacturer | |
Manufacturer Product Number | LS7184N-S |
Description | QUADRATURE CLOCK CONVERTER |
Customer Reference | |
Detailed Description | Encoder IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LS7184N-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Encoder | |
Applications | - | |
Voltage - Supply, Analog | 3V ~ 12V | |
Voltage - Supply, Digital | 3V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.89000 | $4.89 |
25 | $3.93000 | $98.25 |
100 | $3.13000 | $313.00 |
500 | $2.49000 | $1,245.00 |
1,000 | $2.18000 | $2,180.00 |