



PAA140S | |
|---|---|
DigiKey Part Number | PAA140S-ND |
Manufacturer | |
Manufacturer Product Number | PAA140S |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.74000 | $7.74 |
| 10 | $6.89400 | $68.94 |
| 25 | $6.58320 | $164.58 |
| 50 | $6.35740 | $317.87 |
| 100 | $6.13930 | $613.93 |
| 250 | $5.86220 | $1,465.55 |
| 500 | $5.66074 | $2,830.37 |
| 1,000 | $5.46608 | $5,466.08 |


