


GTCT36-201M-R05 | |
|---|---|
DigiKey Part Number | GTCT36-201M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCT36-201M-R05 |
Description | GDT 200V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 5 | $2.47000 | $12.35 |
| 10 | $2.28000 | $22.80 |
| 50 | $1.89100 | $94.55 |
| 100 | $1.74440 | $174.44 |
| 250 | $1.56708 | $391.77 |
| 500 | $1.44436 | $722.18 |
| 1,000 | $1.33057 | $1,330.57 |
| 5,000 | $1.28788 | $6,439.40 |

