
80713150000 | |
|---|---|
DigiKey Part Number | F4211CT-ND - Cut Tape (CT) F4211TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80713150000 |
Description | FUSE BRD MNT 3.15A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 197.3 | |
Approval Agency | cULus, KC, PSE/JET | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.0218 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 5 | $3.23200 | $16.16 |
| 10 | $2.98300 | $29.83 |
| 50 | $2.47440 | $123.72 |
| 100 | $2.28230 | $228.23 |
| 250 | $2.05000 | $512.50 |
| 500 | $1.88916 | $944.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.74000 | $1,740.00 |
| 2,000 | $1.73088 | $3,461.76 |

