
39514000000 | |
|---|---|
DigiKey Part Number | F7818CT-ND - Cut Tape (CT) F7818TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39514000000 |
Description | FUSE BOARD MNT 4A 125VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.2 | |
Approval Agency | cUL, PSE/JET, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0193 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 5 | $1.19800 | $5.99 |
| 10 | $1.10600 | $11.06 |
| 50 | $0.91780 | $45.89 |
| 100 | $0.84680 | $84.68 |
| 250 | $0.76100 | $190.25 |
| 500 | $0.70168 | $350.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.62146 | $870.04 |
| 2,800 | $0.58175 | $1,628.90 |


